Part Details for HSMS-2702-BLKG by Avago Technologies
Results Overview of HSMS-2702-BLKG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2702-BLKG Information
HSMS-2702-BLKG by Avago Technologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSMS-2702-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HSMS-2702-BLKG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1447 Container: Bulk | 1 |
|
$0.1350 / $0.1462 | RFQ |
Part Details for HSMS-2702-BLKG
HSMS-2702-BLKG CAD Models
HSMS-2702-BLKG Part Data Attributes
|
HSMS-2702-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2702-BLKG
Avago Technologies
UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2702-BLKG
This table gives cross-reference parts and alternative options found for HSMS-2702-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2702-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2702-TR2G | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | HSMS-2702-BLKG vs HSMS-2702-TR2G |
HSMS-2702-BLKG Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and land pattern in their application note AN5339, which can be found on their website. It's essential to follow these guidelines to ensure proper operation and minimize parasitic effects.
-
To prevent ESD damage, it's crucial to follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensuring that all equipment and tools are properly grounded. Additionally, consider using ESD-protective packaging and storage materials.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
While the HSMS-2702-BLKG is a robust device, it's not specifically designed for high-vibration or high-shock environments. If your application requires operation in such conditions, consider using additional mechanical support or vibration isolation measures to ensure the device's reliability.
-
To ensure reliability and quality, follow proper design and manufacturing guidelines, such as using a qualified manufacturer, adhering to IPC standards, and performing thorough testing and inspection. Additionally, consider using a device with a high MTBF (mean time between failures) rating, such as the HSMS-2702-BLKG.