Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | $30.1000 / $117.9900 |
|
View Details |
Honeywell Sensing and Control / Clarostat | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options | $30.1000 / $56.3100 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V | $41.9200 |
|
View Details |