Part Details for HSCSGND015PA3A3 by Honeywell Sensing and Control / Clarostat
Results Overview of HSCSGND015PA3A3 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCSGND015PA3A3 Information
HSCSGND015PA3A3 by Honeywell Sensing and Control / Clarostat is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCSGND015PA3A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Ribbed Fastener Mount Single Axial Barbed Port, 15 psi Absolute, I²C, Address 0x38 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$49.5900 / $135.8300 | Buy Now |
Part Details for HSCSGND015PA3A3
HSCSGND015PA3A3 CAD Models
HSCSGND015PA3A3 Part Data Attributes
|
HSCSGND015PA3A3
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
HSCSGND015PA3A3
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |