Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | $47.9400 / $135.8300 |
|
View Details |
Honeywell Sensing and Control / Clarostat | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SIP, Ribbed Fastener Mount Single Axial Barbed Port, 15 psi Absolute, I²C, Address 0x38 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On | $49.5900 / $135.8300 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Pressure Sensors SIP, Sing Ax Barbed Absolute, 3.3V | $64.5300 |
|
View Details |