Part Details for HSCMRRN060MDSA3 by Honeywell Sensing and Control
Results Overview of HSCMRRN060MDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSCMRRN060MDSA3 Information
HSCMRRN060MDSA3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HSCMRRN060MDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8294
|
Newark | Pressure Sensor, Diff, +/-60Mbar Rohs Compliant: Yes |Honeywell HSCMRRN060MDSA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$48.2700 / $59.9000 | Buy Now |
DISTI #
480-5429-ND
|
DigiKey | SENSOR 0.87PSID 0.08" 12BIT 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1400 / $37.4700 | Buy Now |
DISTI #
HSCMRRN060MDSA3
|
TME | Sensor: pressure, -60÷60mbar, differential, OUT: SPI, SMT, -20÷85°C Min Qty: 1 | 0 |
|
$53.2000 / $69.5700 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 60 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$30.1000 / $56.3100 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor, SMT, ±60 mbar,,Diff, 2 Radial barbed Ports, Dry gas, SPI Output, Vs: 3.3V, Accuracy: ±0.25% | 50 |
|
$117.9900 | Buy Now |
Part Details for HSCMRRN060MDSA3
HSCMRRN060MDSA3 CAD Models
HSCMRRN060MDSA3 Part Data Attributes
|
HSCMRRN060MDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMRRN060MDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.8 Psi | |
Pressure Range-Min | -0.8 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for HSCMRRN060MDSA3
This table gives cross-reference parts and alternative options found for HSCMRRN060MDSA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMRRN060MDSA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSCMRRN060MDSA5 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Differential, -.87Psi Min, 0.87Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | HSCMRRN060MDSA3 vs HSCMRRN060MDSA5 |
HSCMRRN060MDSA3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HSCMRRN060MDSA3 is -40°C to 125°C.
-
The HSCMRRN060MDSA3 does not require calibration. It is a pre-calibrated sensor, and the calibration data is stored in the sensor's internal memory.
-
The response time of the HSCMRRN060MDSA3 is typically less than 1 ms.
-
Yes, the HSCMRRN060MDSA3 is designed to operate in high-vibration environments. It can withstand vibrations up to 10g.
-
The power consumption of the HSCMRRN060MDSA3 is typically less than 20 mA.