Part Details for HS16-6 by NKK Switches
Results Overview of HS16-6 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS16-6 Information
HS16-6 by NKK Switches is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for HS16-6
HS16-6 CAD Models
HS16-6 Part Data Attributes
|
HS16-6
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HS16-6
NKK Switches
Rotary Switch, 11 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.591 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 74.4982 mm | |
Bushing Type | M10P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |