Part Details for HRS202B8 by APEM Inc
Results Overview of HRS202B8 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRS202B8 Information
HRS202B8 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HRS202B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4079
|
Newark | Thumbstick Joystick Hr Rohs Compliant: Yes |Apem HRS202B8 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1200 / $122.3500 | Buy Now |
DISTI #
679-3755-ND
|
DigiKey | SWITCH THUMBWHEEL HALL EFFECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$87.4009 / $129.4100 | Buy Now |
DISTI #
642-HRS202B8
|
Mouser Electronics | Joysticks 0.5-4.5V BLK frctn cntr detent w/ tab RoHS: Compliant | 22 |
|
$84.0400 / $119.7200 | Buy Now |
DISTI #
74999195
|
RS | THUMBSTICK JOYSTICK HR Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0800 | RFQ |
|
Onlinecomponents.com | Thumbwheel - Black Wheel With 1 Tab - Single 0,5/4,5V Linear Output - No Backlighting - Friction Hold With Center Detent - Rear Panel Mounting. RoHS: Compliant |
99 In Stock |
|
$80.6400 / $114.8400 | Buy Now |
DISTI #
73549814
|
Verical | HRS202B8 Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 96 |
|
$102.2941 / $135.1059 | Buy Now |
|
Master Electronics | Thumbwheel - Black Wheel With 1 Tab - Single 0,5/4,5V Linear Output - No Backlighting - Friction Hold With Center Detent - Rear Panel Mounting. RoHS: Compliant |
99 In Stock |
|
$80.6400 / $114.8400 | Buy Now |
Part Details for HRS202B8
HRS202B8 CAD Models
HRS202B8 Part Data Attributes
|
HRS202B8
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
HRS202B8
APEM Inc
Thumb/Pushwheel Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Switch Type | THUMB/PUSHWHEEL SWITCH |
HRS202B8 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the nut and washer to ensure proper installation and prevent damage.
-
Yes, the HRS202B8 is designed to withstand high-vibration environments, but it's recommended to consult APEM's vibration testing data and perform additional testing to ensure the switch meets the specific application requirements.
-
APEM recommends cleaning the switch with a soft, dry brush or a lint-free cloth to remove any debris or contaminants. Avoid using chemicals, solvents, or liquids, as they may damage the switch's components.
-
No, the HRS202B8 is not designed for use in explosive or hazardous environments. It does not meet the requirements for intrinsic safety or explosion-proofing. Consult APEM's product offerings for switches designed for hazardous environments.
-
The expected lifespan of the HRS202B8 is dependent on various factors, including operating conditions, usage, and environmental factors. APEM estimates a minimum of 10,000 to 50,000 cycles, but this may vary. Consult APEM's reliability data and perform testing to determine the switch's lifespan in your specific application.