-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N PLL with Integrated VCO SMT, 12.4 - 13.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC807LP6CE by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC807LP6CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC807LP6CE
Analog Devices Inc
Fractional-N PLL with Integrated VCO SMT, 12.4 - 13.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES WITH 4.75V-5.25V SUPPLY | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 110 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for HMC807LP6CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC807LP6CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF4351BCPZ-RL7 | Analog Devices Inc | $10.3192 | Wideband Synthesizer with Integrated VCO | HMC807LP6CE vs ADF4351BCPZ-RL7 |
ADF4356BCPZ | Analog Devices Inc | $30.5333 | 6.8 GHz Wideband Synthesizer with Integrated VCO | HMC807LP6CE vs ADF4356BCPZ |
ADF5355BCPZ | Analog Devices Inc | $78.3963 | Microwave Wideband Synthesizer with Integrated VCO | HMC807LP6CE vs ADF5355BCPZ |
LMX2582RHAR | Texas Instruments | $8.2595 | 5.5-GHz high performance, wideband PLLatinum RF synthesizer 40-VQFN -40 to 85 | HMC807LP6CE vs LMX2582RHAR |
ADF5355BCPZ-RL7 | Analog Devices Inc | Check for Price | Microwave Wideband Synthesizer with Integrated VCO | HMC807LP6CE vs ADF5355BCPZ-RL7 |
TRF3765IRHBR | Texas Instruments | Check for Price | 300M-4800MHz Low Noise Integer-N/Fractional-N PLL with Integrated VCO and up to 8 Outputs 32-VQFN -40 to 85 | HMC807LP6CE vs TRF3765IRHBR |
ADF4356BCPZ-RL7 | Analog Devices Inc | Check for Price | 6.8 GHz Wideband Synthesizer with Integrated VCO | HMC807LP6CE vs ADF4356BCPZ-RL7 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
The HMC807LP6CE requires a bias voltage of 5V and a bias current of 100mA. Ensure the bias voltage is clean and regulated, and the bias current is limited to prevent overheating.
The HMC807LP6CE can handle up to 2W of power. However, it's recommended to derate the power handling to 1.5W to ensure reliable operation and prevent overheating.
Check the PCB layout for any signs of resonance or oscillation. Ensure the bias voltage and current are within specifications. Verify the input and output impedances are matched, and the device is properly terminated.
Yes, the HMC807LP6CE can be used in a push-pull configuration. However, ensure the devices are properly matched, and the biasing and termination are symmetrical to prevent uneven current draw and oscillations.