Part Details for HLD15ZED by Bel Power Solutions
Results Overview of HLD15ZED by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLD15ZED Information
HLD15ZED by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HLD15ZED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY | 7 |
|
$48.1000 | Buy Now |
Part Details for HLD15ZED
HLD15ZED CAD Models
HLD15ZED Part Data Attributes
|
HLD15ZED
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HLD15ZED
Bel Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, HALF BRICK, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | HALF BRICK, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | 2.5 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HLD15ZED
This table gives cross-reference parts and alternative options found for HLD15ZED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLD15ZED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV45C-048L-033F20HAN | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | HLD15ZED vs AV45C-048L-033F20HAN |
HBD040ZED-AT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | HLD15ZED vs HBD040ZED-AT8 |
AV45C-048L-033F20HAN | Emerson Embedded Power | Check for Price | 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE | HLD15ZED vs AV45C-048L-033F20HAN |
HLD15ZED7 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, HALF BRICK, 10 PIN | HLD15ZED vs HLD15ZED7 |
AV45C-048L-033F20HANL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | HLD15ZED vs AV45C-048L-033F20HANL |
HLD15ZED9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | HLD15ZED vs HLD15ZED9 |
HLD15ZED8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, HALF BRICK, 10 PIN | HLD15ZED vs HLD15ZED8 |