Part Details for HIN232ECP by Rochester Electronics LLC
Results Overview of HIN232ECP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN232ECP Information
HIN232ECP by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HIN232ECP
HIN232ECP CAD Models
HIN232ECP Part Data Attributes
|
HIN232ECP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232ECP
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN232ECP
This table gives cross-reference parts and alternative options found for HIN232ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232ECPZ | Renesas Electronics Corporation | $1.2577 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, PDIP, /Tube | HIN232ECP vs HIN232ECPZ |
HIN232IP | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | HIN232ECP vs HIN232IP |
MAX232CPE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 | HIN232ECP vs MAX232CPE+T |
HIN232ACP | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PACKAGE-16 | HIN232ECP vs HIN232ACP |
HIN232ACP | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16 | HIN232ECP vs HIN232ACP |
MAX232EPE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | HIN232ECP vs MAX232EPE |
HIN232IP | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | HIN232ECP vs HIN232IP |
HIN232ACP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | HIN232ECP vs HIN232ACP |