Part Details for HCP0704-2R3-R by Eaton Corporation
Results Overview of HCP0704-2R3-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCP0704-2R3-R Information
HCP0704-2R3-R by Eaton Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCP0704-2R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCP0704-2R3-R
|
Avnet Americas | Power Inductor (SMD), 2.3 uH, ? 25%, 7.5 A, Shielded, 11.5 A, 6.8mm x 6.8mm x 4mm - Tape and Reel (Alt: HCP0704-2R3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5730 / $1.6770 | Buy Now |
DISTI #
704-HCP0704-2R3-R
|
Mouser Electronics | Power Inductors - SMD 2.3uH 11.5A RoHS: Compliant | 737 |
|
$1.6200 / $2.8300 | Buy Now |
DISTI #
V72:2272_15901180
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.3uH/1.56uH 25% 100KHz Powdered Iron 7.5A 0.0165Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1727 Container: Cut Strips | Americas - 8 |
|
$0.5237 / $1.0635 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.3UH, 25%, 1 ELEMENT, IRON-CORE, SMD, 0704 | 800 |
|
$1.6250 / $3.7500 | Buy Now |
DISTI #
HCP0704-2R3-R
|
IBS Electronics | INDUCTOR POWER SHIELDED WIREWOUND 2.3UH/1.56UH 25% 100KHZ POWDERED IRON 7.5A 0.0165OHM DCR T/R Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.0280 | Buy Now |
DISTI #
HCP0704-2R3-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
HCP0704-2R3-R
|
Avnet Abacus | Power Inductor SMD 23 uH 25 75 A Shielded 115 A 68mm x 68mm x 4mm - Tape and Reel (Alt: HCP0704-2R3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HCP0704-2R3-R
HCP0704-2R3-R CAD Models
HCP0704-2R3-R Part Data Attributes
|
HCP0704-2R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCP0704-2R3-R
Eaton Corporation
General Purpose Inductor, 2.3uH, 25%, 1 Element, Iron Powder-Core, SMD, 2727, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2727 | |
Construction | Shielded | |
Core Material | IRON POWDER | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
HCP0704-2R3-R Frequently Asked Questions (FAQ)
-
The operating temperature range for the HCP0704-2R3-R is -40°C to 125°C.
-
Yes, the HCP0704-2R3-R is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum power rating for the HCP0704-2R3-R is 2.3W.
-
Yes, the HCP0704-2R3-R is designed for high-reliability applications, including aerospace, defense, and industrial control systems.
-
Yes, the HCP0704-2R3-R is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.