Part Details for HCM1305-2R2-R by Coiltronics
Results Overview of HCM1305-2R2-R by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM1305-2R2-R Information
HCM1305-2R2-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCM1305-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1161
|
Newark | Inductor Smd, 2.2Uh, 20A, 20%, Inductance:2.2Μh, Inductance Tolerance:± 20%, Dc Resistance Max:0.0046Ohm, Dc Current Rating:20A, Core Material:Iron Powder, Inductor Case Style:Smd, No. Of Pins:2 Rohs Compliant: Yes |Eaton Coiltronics HCM1305-2R2-R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5500 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |