Part Details for H1112NLT by Pulse Electronics Corporation
Results Overview of H1112NLT by Pulse Electronics Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H1112NLT Information
H1112NLT by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for H1112NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2828
|
Newark | Mdl, sin,100D,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics H1112NLT RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8700 / $3.6700 | Buy Now |
DISTI #
51AK2827
|
Newark | Mdl, sin,100D,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics H1112NLT RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4100 | Buy Now |
DISTI #
553-1533-1-ND
|
DigiKey | XFRMR MODULE 1PORT 1:1 10/100 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2185 In Stock |
|
$3.4332 / $4.8800 | Buy Now |
DISTI #
H1112NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1.2dB Surface Mount - Tape and Reel (Alt: H1112NLT) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5800 / $2.7579 | Buy Now |
DISTI #
673-H1112NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port RoHS: Compliant | 333 |
|
$3.4400 / $4.8800 | Buy Now |
DISTI #
E54:1762_01095711
|
Arrow Electronics | Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD Min Qty: 1050 Package Multiple: 350 Lead time: 12 Weeks Date Code: 2341 | Europe - 1050 |
|
$2.2560 / $2.3020 | Buy Now |
DISTI #
V72:2272_07333957
|
Arrow Electronics | Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 905 |
|
$2.9850 / $3.2880 | Buy Now |
|
Future Electronics | 1CT:1CT Isolation and Data Interface (Encapsulated) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 8 Weeks Container: Reel | 350Reel |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,100D,1:1,SMT, MSL4, TU, RPB RoHS: Compliant |
3170 In Stock |
|
$2.5500 / $2.6100 | Buy Now |
DISTI #
66701961
|
Verical | Telecom Transformer 1CT:1CT 0.6Ohm Prim. DCR 12 Terminal Gull Wing SMD Min Qty: 350 Package Multiple: 350 Date Code: 2307 | Americas - 3150 |
|
$3.3280 / $3.3930 | Buy Now |
Part Details for H1112NLT
H1112NLT CAD Models
H1112NLT Part Data Attributes
|
H1112NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1112NLT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX | |
Approvals | IEEE | |
Height | 4.88 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 14.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 11.68 mm |
H1112NLT Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the transformer away from high-frequency components and ensure a clear return path for the current.
-
Provide adequate airflow, ensure good thermal conductivity between the transformer and the PCB, and avoid overheating components nearby. Monitor the ambient temperature and adjust the design accordingly.
-
Use a minimum of 20 AWG wire with a 125°C insulation rating for the primary winding, and 22 AWG wire with a 150°C insulation rating for the secondary winding.
-
Use a shielded enclosure, keep the transformer away from sensitive components, and ensure proper grounding and shielding of the PCB. Implement EMI filters or common-mode chokes if necessary.
-
The voltage imbalance should be limited to 10% to prevent uneven stress on the windings and ensure reliable operation.