Part Details for GLEA01A1B by Honeywell Sensing and Control / Clarostat
Results Overview of GLEA01A1B by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLEA01A1B Information
GLEA01A1B by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLEA01A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive RoHS: Compliant |
42 In Stock |
|
$145.0400 / $148.7100 | Buy Now |
Part Details for GLEA01A1B
GLEA01A1B CAD Models
GLEA01A1B Part Data Attributes
|
GLEA01A1B
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
GLEA01A1B
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |