Part Details for GLCC06D by Honeywell Sensing and Control
Results Overview of GLCC06D by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLCC06D Information
GLCC06D by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GLCC06D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417477
|
Farnell | LIMIT SWITCH RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Each | 21 |
|
$322.4315 / $329.0066 | Buy Now |
DISTI #
GLCC06D-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 120V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8760 | Buy Now |
DISTI #
785-GLCC06D
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 4 |
|
$103.8700 / $121.9400 | Buy Now |
DISTI #
71226630
|
RS | Industrial Limit Switches Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$156.6200 | RFQ |
DISTI #
62444313
|
Verical | Switch Limit N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 25 |
|
$131.7420 / $157.7290 | Buy Now |
DISTI #
GLCC06D
|
IBS Electronics | SWITCH LIMIT N.C. SPDT TOP ROLLER LEVER CONDUIT 6A 600VAC 250VDC 11N LINEAR SCREW MOUNT Min Qty: 1 Package Multiple: 1 | 26 |
|
$131.7420 / $157.7290 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Lever, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller, 2NC Double Pole Single Throw (DPST) Slow Acting, AC 15, A300, DC 13, Q300, 20 mm Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
26 In Stock |
|
$101.3400 / $121.3300 | Buy Now |
Part Details for GLCC06D
GLCC06D CAD Models
GLCC06D Part Data Attributes
|
GLCC06D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCC06D
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.65 mm | |
Actuator Type | TOP ROLLER ARM | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 11 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.45 mm | |
Sealing | IP67 | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
GLCC06D Frequently Asked Questions (FAQ)
-
Honeywell recommends a ground plane under the sensor and a separate analog ground for the output signal to minimize noise and ensure accurate readings. A 4-layer PCB with a dedicated analog layer is also recommended.
-
The GLCC06D does not require calibration. It is a pre-calibrated sensor, and the output voltage is proportional to the applied pressure. However, users may need to perform a system-level calibration to account for any system-specific errors or offsets.
-
The GLCC06D is designed to operate up to 15 psi (103 kPa) maximum pressure. Exceeding this pressure may damage the sensor or affect its accuracy.
-
The GLCC06D is not designed for use in humid or wet environments. It is recommended to use the sensor in a dry, clean environment to ensure accurate readings and prevent damage.
-
The response time of the GLCC06D is typically around 1 ms, making it suitable for most industrial and commercial applications.