Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator, | $101.3400 / $329.0066 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Lever, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller, 2NC Double Pole Single Throw (DPST) Slow Acting, AC 15, A300; DC 13, Q300, 20 mm Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL | $101.3400 / $121.3300 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Limit Switches LIMIT SWITCH | $89.0700 / $112.9200 |
|
View Details |