Part Details for G9SA-501 AC/DC24 by OMRON Corporation
Results Overview of G9SA-501 AC/DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G9SA-501 AC/DC24 Information
G9SA-501 AC/DC24 by OMRON Corporation is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for G9SA-501 AC/DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9SA501ACDC24
|
Avnet Americas | - Bulk (Alt: G9SA501ACDC24) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$294.1563 / $312.7909 | Buy Now |
DISTI #
653-G9SA-501AC/DC24
|
Mouser Electronics | Safety Relays SLIM SAFE RELAY, 5P-NO RoHS: Not Compliant | 2 |
|
$327.8900 / $357.9400 | Buy Now |
DISTI #
66044487
|
Verical | Electromechanical Relay 24VDC 24VAC 5PST-NO(45x111x94)mm DIN Rail Safety Relay Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 21 |
|
$361.9578 / $413.7361 | Buy Now |
|
Neutron USA | Safety Relay, Dual Channel, 45mm, 24VAC/VDC, 5NO, 1NC | 21 |
|
$678.1400 | Buy Now |