-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G5V-1-DC3 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6068
|
Newark | Relay, Signal, Spdt, 24Vdc, 1A, Coil Voltage:3Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:G5V-1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G5V-1-DC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
70175844
|
RS | RELAY, LOW SIGNAL, 3VDC, 166.70MA, 18 OHM, 500MW Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 | RFQ |
DISTI #
OMRG5V-1-DC3
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 1A 3V 109720 | Americas - 4575 in Stock |
|
$1.4294 / $1.8296 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant |
9250 In Stock 107000 Factory Stock |
|
$1.1500 / $1.5700 | Buy Now |
DISTI #
OMRG5V-1-DC3
|
Interstate Connecting Components | RELAY GEN PURPOSE SPDT 1A 3V 109720 | 1372 |
|
$1.4294 / $1.8296 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 1A SPDT(12.5x7.5x10)mm THT RoHS: Compliant |
9250 In Stock 107000 Factory Stock |
|
$1.1500 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G5V-1-DC3
OMRON Electronic Components LLC
Buy Now
Datasheet
|
Compare Parts:
G5V-1-DC3
OMRON Electronic Components LLC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 3VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 7.5 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 60 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 12.5mm x 7.5mm x 10mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |