Part Details for FT5HNBPK20.0-T1 by Abracon Corporation
Results Overview of FT5HNBPK20.0-T1 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT5HNBPK20.0-T1 Information
FT5HNBPK20.0-T1 by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FT5HNBPK20.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FT5HNBPK20.0-T1
|
Mouser Electronics | TCXO Oscillators 20.0 MHZ RoHS: Compliant | 767 |
|
$1.7400 / $2.8400 | Buy Now |
DISTI #
74751482
|
RS | SMD TCXO, 20 MHz, 2.5 ppm, -30 To +85 C, 3.3V+-5%, HCMOS, 5 x 3.2 mm Min Qty: 1 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0230 | RFQ |
|
Onlinecomponents.com | SMD TCXO 20 MHz 2.5 ppm -30 To +85 C 3.3V+-5% HCMOS 5 x 3.2 mm RoHS: Compliant |
77685 Partner Stock 13000 Factory Stock |
|
$0 | Buy Now |
DISTI #
FT5HNBPK20.0-T1
|
TTI | TCXO Oscillators 20.0 MHZ Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3200 | Buy Now |
DISTI #
FT5HNBPK20.0-T1
|
Avnet Abacus | FOX924B20PK0Z - Tape and Reel (Alt: FT5HNBPK20.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 23000 |
|
Buy Now |
Part Details for FT5HNBPK20.0-T1
FT5HNBPK20.0-T1 CAD Models
FT5HNBPK20.0-T1 Part Data Attributes
|
FT5HNBPK20.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK20.0-T1
Abracon Corporation
XTAL TCXO 20.000MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
FT5HNBPK20.0-T1 Frequently Asked Questions (FAQ)
-
Abracon recommends a symmetrical PCB layout with a solid ground plane, and keeping the oscillator as close to the microcontroller as possible. A 4-layer PCB with a dedicated ground plane is ideal. Refer to Abracon's application note AN-04 for more details.
-
To ensure reliable startup, Abracon recommends a power-up ramp time of at least 1ms, and a power supply voltage that reaches the minimum specified voltage (1.8V) before the oscillator is enabled. Additionally, a 10nF to 100nF decoupling capacitor should be placed close to the oscillator.
-
The FT5HNBPK20.0-T1 has an operating temperature range of -40°C to +85°C. However, it's essential to note that the oscillator's frequency stability and accuracy may degrade at extreme temperatures.
-
The FT5HNBPK20.0-T1 is designed to withstand moderate vibration levels. However, for high-vibration environments, Abracon recommends using their vibration-resistant oscillators, such as the FT5HNBPK20.0-T1-V series, which are specifically designed for harsh environments.
-
The lead time for the FT5HNBPK20.0-T1 can vary depending on the region, distributor, and quantity. Typically, it ranges from 4-12 weeks. It's recommended to check with authorized distributors or Abracon's website for the most up-to-date lead time information.