-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch with Error Amplifier and no bias winding for 3Watt offline buck converters, PDIP7 MINUS PIN 6 GW, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSL306LRLX by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6274
|
Newark | Ac/Dc Conv, 7W, -40 To 125Deg C Rohs Compliant: Yes |Onsemi FSL306LRLX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 990 |
|
$0.8850 / $1.5600 | Buy Now |
DISTI #
40Y7363
|
Newark | 650V Integrated Power Switch With Error Amplifier And No Bias Winding For 3Watt Offline Buck Converters/ Reel |Onsemi FSL306LRLX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.8650 | Buy Now |
DISTI #
FSL306LRLXCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7LSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.6907 / $1.4600 | Buy Now |
DISTI #
FSL306LRLX
|
Avnet Americas | Current Mode PWM Controller 12V 150mA 7-Pin LSOP T/R - Tape and Reel (Alt: FSL306LRLX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6058 / $0.7252 | Buy Now |
DISTI #
512-FSL306LRLX
|
Mouser Electronics | Switching Controllers FPS for Buck switch RoHS: Compliant | 1979 |
|
$0.6430 / $2.4300 | Buy Now |
DISTI #
E02:0323_08173274
|
Arrow Electronics | AC to DC Switching Converter Flyback 8.8V 55kHz T/R 7-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2508 | Europe - 1000 |
|
$2.1532 / $2.2620 | Buy Now |
|
Onlinecomponents.com | 650V Integrated Power Switch with Error Amplifier and no bias winding for 3Watt offline buck converters RoHS: Compliant | 0 |
|
$0.6300 / $0.7400 | Buy Now |
DISTI #
88033504
|
Verical | AC to DC Switching Converter Flyback 8.8V 55kHz T/R 7-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.1648 / $2.2741 | Buy Now |
|
Ameya Holding Limited | FSL306LR Series 26 V 55 kHz Green Mode Buck Switch - LSOP-7 | 194 |
|
Buy Now RFQ | |
DISTI #
FSL306LRLX
|
Avnet Silica | Current Mode PWM Controller 12V 150mA 7Pin LSOP TR (Alt: FSL306LRLX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSL306LRLX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSL306LRLX
onsemi
650V Integrated Power Switch with Error Amplifier and no bias winding for 3Watt offline buck converters, PDIP7 MINUS PIN 6 GW, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP7 MINUS PIN 6 GW | |
Manufacturer Package Code | 707AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 55 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.6 mm |
A good PCB layout for the FSL306LRLX involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces. It's also recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. The recommended bias voltage is between 2.7V and 5.5V. Also, ensure that the input voltage is within the recommended range of 0.5V to 2.5V.
The FSL306LRLX can handle a maximum current of 50mA. Exceeding this current may cause the device to overheat or malfunction.
To protect the FSL306LRLX from ESD and overvoltage, use a TVS diode or a zener diode on the input pins. Additionally, use a series resistor to limit the input current and voltage.
The recommended operating temperature range for the FSL306LRLX is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.