Part Details for FPF2202 by onsemi
Results Overview of FPF2202 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPF2202 Information
FPF2202 by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FPF2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17787082
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.53A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1515 | Americas - 2 |
|
$0.1984 | Buy Now |
Part Details for FPF2202
FPF2202 CAD Models
FPF2202 Part Data Attributes
|
FPF2202
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2202
onsemi
Integrated Load Switch with 500mA High Precision Current Limit, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-6 | |
Manufacturer Package Code | 511CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.53 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for FPF2202
This table gives cross-reference parts and alternative options found for FPF2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPF2200 | onsemi | Check for Price | Integrated Load Switch with 500mA High Precision Current Limit, 3000-REEL | FPF2202 vs FPF2200 |
FPF2215 | onsemi | Check for Price | Integrated Load Switch with Adjustable High Precision Current Limit, 3000-REEL | FPF2202 vs FPF2215 |
FPF2202 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the FPF2202 involves placing the device close to the power source, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the application note AND9233/D.
-
The input capacitor selection for the FPF2202 depends on the input voltage, output voltage, and the desired ripple current. A general rule of thumb is to choose a capacitor with a capacitance value between 1uF to 10uF, and a voltage rating that is at least 1.5 times the maximum input voltage. The capacitor should also have a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
-
The maximum output current capability of the FPF2202 is 2A. However, the actual output current capability may be limited by the thermal performance of the device, the input voltage, and the output voltage. It's essential to ensure that the device is operated within the recommended operating conditions to avoid overheating and ensure reliable operation.
-
The FPF2202 has a built-in overcurrent protection feature that limits the output current to a maximum of 3.5A. However, this feature may not be sufficient for all applications. To implement additional overcurrent protection, a sense resistor can be added in series with the output, and a comparator can be used to monitor the voltage across the sense resistor. When the output current exceeds a certain threshold, the comparator can trigger a shutdown signal to the FPF2202.
-
The thermal derating curve for the FPF2202 is not explicitly provided in the datasheet. However, the device is rated for operation up to 125°C junction temperature. As a general guideline, the output current capability of the device should be derated by 1.5% per degree Celsius above 85°C. This means that the maximum output current capability will be reduced as the ambient temperature increases.