Part Details for FN2030B-10-06 by Schaffner
Results Overview of FN2030B-10-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN2030B-10-06 Information
FN2030B-10-06 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FN2030B-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCF802506-SF
|
Heilind Electronics | 802506 | Americas - 0 in Stock |
|
$24.6129 / $26.2167 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 250 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 240 |
|
$14.8997 / $16.8432 | Buy Now |
|
Quest Components | 250 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 8 |
|
$25.9126 | Buy Now |
DISTI #
FN2030B-10-06
|
TME | Filter: anti-interference, single-phase, 250VAC, 470nF, 680kΩ Min Qty: 1 | 58 |
|
$19.9100 / $23.5200 | Buy Now |
DISTI #
FN2030B-10-06
|
IBS Electronics | POWER LINE FILTER GENERAL PURPOSE EMI 0HZ TO 400HZ 10A 250VAC SOLDER LUG FLANGE MOUNT MEDICAL Min Qty: 1 Package Multiple: 1 | 159 |
|
$27.6900 / $41.1450 | Buy Now |
Part Details for FN2030B-10-06
FN2030B-10-06 CAD Models
FN2030B-10-06 Part Data Attributes
|
FN2030B-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN2030B-10-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION; INDUCTANCE 8 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30.3 mm | |
High Pot | 1100 V | |
Leakage Current-Max | 0.002 mA | |
Length | 64.8 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L64.8XB49.8XH30.3 (mm)/L2.551XB1.961XH1.193 (inch) | |
Rated Current | 11.2 A | |
Rated Voltage | 250 V | |
Width | 49.8 mm |
FN2030B-10-06 Frequently Asked Questions (FAQ)
-
Schaffner recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1 oz copper thickness to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The FN2030B-10-06 meets various safety certifications, including UL, cUL, and ENEC. Ensure that your application meets the required safety standards by consulting the relevant certification bodies and following the guidelines outlined in the datasheet.
-
The FN2030B-10-06 has an operating temperature range of -40°C to +100°C. However, it's essential to note that the component's performance may degrade at extreme temperatures, and derating may be necessary to ensure reliable operation.
-
While the FN2030B-10-06 is designed to withstand normal operating conditions, it may not be suitable for high-vibration environments. Consult Schaffner's application notes and perform thorough testing to ensure the component's reliability in such environments.
-
Consult Schaffner's troubleshooting guides and application notes for common issues related to overheating, EMI, and other performance-related problems. Ensure proper installation, PCB layout, and thermal management to minimize issues.