-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V LVDS 4-Bit Flow-Through High Speed Differential Receiver, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIN1048MTCX by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0822
|
Newark | Lvds Diff Receiver, 400Mbps, Tssop-16, Lvds Ic Type:Differential Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi FIN1048MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2726 |
|
$2.2800 / $3.2700 | Buy Now |
DISTI #
82C2766
|
Newark | Ic, line Receiver, quad, differential, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi FIN1048MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $2.0600 | Buy Now |
DISTI #
FIN1048MTCXCT-ND
|
DigiKey | IC TRANSCEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3111 In Stock |
|
$1.5289 / $4.4800 | Buy Now |
DISTI #
FIN1048MTCX
|
Avnet Americas | LVDS Receiver, 4 Bit, 3 V to 3.6 V, 16 Pins, TSSOP - Tape and Reel (Alt: FIN1048MTCX) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 52500 Partner Stock |
|
$1.2667 / $1.4615 | Buy Now |
DISTI #
FIN1048MTCX
|
Avnet Americas | LVDS Receiver, 4 Bit, 3 V to 3.6 V, 16 Pins, TSSOP - Tape and Reel (Alt: FIN1048MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8448 / $0.8907 | Buy Now |
DISTI #
512-FIN1048MTCX
|
Mouser Electronics | Buffers & Line Drivers 3.3V LVDS Receiver 4Bit FloThru HS Diff RoHS: Compliant | 3331 |
|
$1.5200 / $3.3900 | Buy Now |
DISTI #
V72:2272_06338248
|
Arrow Electronics | LVDS Receiver 400Mbps 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2079 |
|
$1.5680 / $2.3230 | Buy Now |
|
Onlinecomponents.com | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Receiver RoHS: Compliant | 0 |
|
$1.4700 / $1.6100 | Buy Now |
DISTI #
62135397
|
Verical | LVDS Receiver 400Mbps 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2220 | Americas - 2079 |
|
$1.5680 / $2.3230 | Buy Now |
|
Bristol Electronics | 468 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIN1048MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FIN1048MTCX
onsemi
3.3V LVDS 4-Bit Flow-Through High Speed Differential Receiver, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for FIN1048MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1048MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIN1048MTC | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 4.40 MM, MO-153, TSSOP-16 | FIN1048MTCX vs FIN1048MTC |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a robust thermal management system, including a heat sink, thermal interface material, and a cooling fan if necessary. Monitor the device's junction temperature and adjust the system design accordingly.
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, use 10uF to 22uF values, and for output capacitors, use 10uF to 47uF values.
Use a shielded enclosure, keep the device and its components away from the PCB edge, and use a common-mode choke or ferrite bead on the input lines. Ensure proper grounding and decoupling of the device.
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.