Part Details for ESD221U102ELE6327XTMA1 by Infineon Technologies AG
Results Overview of ESD221U102ELE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD221U102ELE6327XTMA1 Information
ESD221U102ELE6327XTMA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD221U102ELE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ESD221U102ELE6327XTMA1TR-ND
|
DigiKey | TVS DIODE 5.3VWM 11VC PGTSLP219 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0501 / $0.0634 | Buy Now |
DISTI #
ESD221U102ELE6327XTMA1
|
Avnet Americas | ESD Protection Device, 14 V, TSLP-2-19, 2 Pins, 5.3 V, 38 pF - Tape and Reel (Alt: ESD221U102ELE6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 / $0.0492 | Buy Now |
DISTI #
726-ESD221U102ELE632
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 14900 |
|
$0.0500 / $0.4400 | Buy Now |
DISTI #
65654437
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 11Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2242 | Americas - 1170000 |
|
$0.0645 | Buy Now |
DISTI #
85982189
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 11Vc 2-Pin TSLP T/R RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Date Code: 2001 | Americas - 135000 |
|
$0.0526 / $0.0705 | Buy Now |
|
Rochester Electronics | ESD221-U1-02EL - TVS DIODES RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 135000 |
|
$0.0421 / $0.0679 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 419918 |
|
RFQ | |
DISTI #
SMC-ESD221U102ELE6327XTMA1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 559890 |
|
RFQ | |
DISTI #
SP001201290
|
EBV Elektronik | ESD Protection Device 14 V TSLP219 2 Pins 53 V 38 pF (Alt: SP001201290) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESD221U102ELE6327XTMA1
ESD221U102ELE6327XTMA1 CAD Models
ESD221U102ELE6327XTMA1 Part Data Attributes
|
ESD221U102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD221U102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 60W, 5.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 5.7 V | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for ESD221U102ELE6327XTMA1
This table gives cross-reference parts and alternative options found for ESD221U102ELE6327XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD221U102ELE6327XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD5V0S1U02VH6327XTSA1 | Infineon Technologies AG | $0.1227 | Trans Voltage Suppressor Diode, 66W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SC-79, 2 PIN | ESD221U102ELE6327XTMA1 vs ESD5V0S1U02VH6327XTSA1 |
PESD5V0L1UB,115 | Nexperia | $0.1416 | PESD5V0L1UB - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin | ESD221U102ELE6327XTMA1 vs PESD5V0L1UB,115 |
ESD5V0S1U-02V | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 66W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SC-79, 2 PIN | ESD221U102ELE6327XTMA1 vs ESD5V0S1U-02V |
PESD5V0L1UB | Nexperia | Check for Price | Trans Voltage Suppressor Diode | ESD221U102ELE6327XTMA1 vs PESD5V0L1UB |
ESD221U102ELE6327XTMA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ESD221U102ELE6327XTMA1 should include a solid ground plane, short traces, and minimal vias to reduce signal reflections and electromagnetic interference (EMI). Additionally, the device should be placed close to the protected line to minimize the distance between the device and the signal source.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device, and avoid applying excessive force or pressure during the soldering process.
-
The maximum operating temperature range for the ESD221U102ELE6327XTMA1 is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, the ESD221U102ELE6327XTMA1 is suitable for high-frequency applications up to 6 GHz. However, it's essential to consider the device's parasitic capacitance and inductance when designing the PCB layout to minimize signal degradation and ensure optimal performance.
-
To prevent damage during storage and shipping, handle the ESD221U102ELE6327XTMA1 with care, avoiding excessive mechanical stress, bending, or twisting. Store the devices in their original packaging or in a protective container to prevent physical damage and electrostatic discharge.