-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2B-LTP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES2B-LTPMSCT-ND
|
DigiKey | DIODE STANDARD 100V 2A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3663 In Stock |
|
$0.0625 / $0.4400 | Buy Now |
DISTI #
833-ES2B-LTP
|
Mouser Electronics | Rectifiers DIODE 100V 2A DO-214AC RoHS: Compliant | 2362 |
|
$0.0610 / $0.4400 | Buy Now |
DISTI #
69695941
|
Verical | Diode Switching 100V 2A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 55000 |
|
$0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES2B-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES2B-LTP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for ES2B-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2B-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR2U-01PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | ES2B-LTP vs CMR2U-01PBFREE |
SS210LHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | ES2B-LTP vs SS210LHRVG |
FM2L100-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, | ES2B-LTP vs FM2L100-S-H |
SS210LM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ES2B-LTP vs SS210LM2G |
ES2BFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | ES2B-LTP vs ES2BFSM2G |
RS2BBF | Galaxy Microelectronics | Check for Price | Rectifier Diode, | ES2B-LTP vs RS2BBF |
SS210 | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | ES2B-LTP vs SS210 |
UF2B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | ES2B-LTP vs UF2B |
MBR210AFC_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | ES2B-LTP vs MBR210AFC_R1_00001 |
SEF202B | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | ES2B-LTP vs SEF202B |
The recommended storage temperature for ES2B-LTP is -40°C to 125°C.
Yes, ES2B-LTP is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability industries.
The maximum operating voltage for ES2B-LTP is 6.3V.
Yes, ES2B-LTP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical power dissipation for ES2B-LTP is 0.5W.