Part Details for EPM7160STI100-10 by Intel Corporation
Results Overview of EPM7160STI100-10 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7160STI100-10 Information
EPM7160STI100-10 by Intel Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EPM7160STI100-10
EPM7160STI100-10 CAD Models
EPM7160STI100-10 Part Data Attributes
|
EPM7160STI100-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7160STI100-10
Intel Corporation
EE PLD, 10ns, 160-Cell, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 125 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 84 | |
Number of Macro Cells | 160 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 84 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EPM7160STI100-10
This table gives cross-reference parts and alternative options found for EPM7160STI100-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7160STI100-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7160STI100-10N | Intel Corporation | Check for Price | EE PLD, 10ns, 160-Cell, CMOS, PQFP100, TQFP-100 | EPM7160STI100-10 vs EPM7160STI100-10N |
EPM7160STI100-10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EPM7160STI100-10 is 0°C to 85°C (commercial temperature range) or -40°C to 100°C (industrial temperature range), depending on the specific application and requirements.
-
The EPM7160STI100-10 can be programmed using the Intel Quartus II software or the Intel FPGA Software Development Kit (SDK). The device can be programmed using a JTAG interface or a programming cable.
-
The maximum clock frequency supported by the EPM7160STI100-10 is 350 MHz, depending on the specific application and clocking scheme used.
-
No, the EPM7160STI100-10 is not a radiation-hardened device and is not suitable for use in high-radiation environments. For radiation-hardened applications, Intel offers other FPGA devices that are specifically designed and tested for such environments.
-
The power consumption of the EPM7160STI100-10 depends on the specific application, clock frequency, and usage patterns. However, the typical power consumption of the device is around 1-2 watts, depending on the configuration and usage.