Part Details for EPM7128SLC84-7N by Altera Corporation
Results Overview of EPM7128SLC84-7N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EPM7128SLC84-7N Information
EPM7128SLC84-7N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EPM7128SLC84-7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 1525 |
|
RFQ |
Part Details for EPM7128SLC84-7N
EPM7128SLC84-7N CAD Models
EPM7128SLC84-7N Part Data Attributes
|
EPM7128SLC84-7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128SLC84-7N
Altera Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 166.7 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 68 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 68 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for EPM7128SLC84-7N
This table gives cross-reference parts and alternative options found for EPM7128SLC84-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128SLC84-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPM7128SLC84-7 | Intel Corporation | Check for Price | EE PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | EPM7128SLC84-7N vs EPM7128SLC84-7 |
EPM7128SLC84-7N Frequently Asked Questions (FAQ)
-
The EPM7128SLC84-7N has an industrial temperature range of -40°C to 100°C.
-
Altera provides a Clock Tree Synthesis (CTS) tool in the Quartus II software to help implement a clock tree in the EPM7128SLC84-7N. The tool helps to optimize clock network architecture and reduce skew.
-
The maximum frequency of operation for the EPM7128SLC84-7N is 350 MHz.
-
To configure the EPM7128SLC84-7N for low power operation, use the PowerPlay power analysis and optimization tool in the Quartus II software. This tool helps to identify areas of high power consumption and provides recommendations for power reduction.
-
The maximum current rating for the I/O pins of the EPM7128SLC84-7N is 25 mA.