Part Details for EP1S20F672C7N by Altera Corporation
Results Overview of EP1S20F672C7N by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP1S20F672C7N Information
EP1S20F672C7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP1S20F672C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_19109733
|
Arrow Electronics | FPGA Stratix® Family 18460 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1801 | Americas - 284 |
|
$67.1800 / $104.1300 | Buy Now |
DISTI #
V79:2366_29072363
|
Arrow Electronics | FPGA Stratix® Family 18460 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 191 |
|
$127.9145 / $132.9055 | Buy Now |
DISTI #
35314686
|
Verical | FPGA Stratix® Family 18460 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 284 |
|
$67.1800 / $104.1300 | Buy Now |
DISTI #
84019331
|
Verical | FPGA Stratix® Family 18460 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 191 |
|
$127.9145 / $132.3190 | Buy Now |
|
ComSIT USA | STRATIX DEVICE FAMILY Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC FPGA 426 I/O 672FBGA | 41 |
|
$536.2500 | Buy Now |
Part Details for EP1S20F672C7N
EP1S20F672C7N CAD Models
EP1S20F672C7N Part Data Attributes
|
EP1S20F672C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1S20F672C7N
Altera Corporation
Field Programmable Gate Array, 2132 CLBs, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2132 | |
Number of Inputs | 586 | |
Number of Logic Cells | 18460 | |
Number of Outputs | 586 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2132 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP1S20F672C7N
This table gives cross-reference parts and alternative options found for EP1S20F672C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1S20F672C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP1S20F672I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 18460-Cell, CMOS, PBGA672, 35 X 35 MM, 1.27 MM PITCH, BGA-672 | EP1S20F672C7N vs EP1S20F672I7 |
EP1S20F672C7N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EP1S20F672C7N is -40°C to 100°C.
-
To implement a clock domain crossing (CDC) in the EP1S20F672C7N, you can use a synchronizer circuit or a FIFO-based CDC. The Altera documentation provides guidelines and examples for implementing CDCs.
-
The maximum frequency that the EP1S20F672C7N can operate at is 250 MHz. However, the actual operating frequency may be limited by the design and the clock distribution network.
-
To optimize the power consumption of the EP1S20F672C7N, you can use power-aware design techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling. Additionally, you can use the PowerPlay power analysis tool to identify areas of high power consumption and optimize accordingly.
-
The EP1S20F672C7N has a maximum of 620,000 bits of memory, which can be configured as RAM, ROM, or a combination of both.