Part Details for EKMQ351VSN121MP25S by United Chemi-Con Inc
Results Overview of EKMQ351VSN121MP25S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMQ351VSN121MP25S Information
EKMQ351VSN121MP25S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMQ351VSN121MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2982-ND
|
DigiKey | CAP ALUM 120UF 20% 350V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKMQ351N121MP25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 350 Volt RoHS: Compliant | 0 |
|
$1.5300 / $4.2600 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 350V 20% (22 X 25mm) Snap-In 10mm 750mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.1100 / $2.4000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 350V 20% (22 X 25mm) Snap-In 10mm 750mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.1100 / $2.4000 | Buy Now |
Part Details for EKMQ351VSN121MP25S
EKMQ351VSN121MP25S CAD Models
EKMQ351VSN121MP25S Part Data Attributes
|
EKMQ351VSN121MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMQ351VSN121MP25S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2072 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.61482 mA | |
Length | 25 mm | |
Manufacturer Series | KMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 750 mA | |
Series | KMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
EKMQ351VSN121MP25S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
Yes, the EKMQ351VSN121MP25S is designed to withstand vibrations up to 10Hz to 200Hz, 1.5mm double amplitude, as per IEC 60068-2-6. However, it's recommended to consult the manufacturer's vibration testing standards and ensure the capacitor is properly secured to the PCB.
-
The ESR of the EKMQ351VSN121MP25S is not explicitly stated in the datasheet. However, according to United Chemi-Con Inc's general specifications for their aluminum electrolytic capacitors, the ESR is typically around 100-200 mΩ at 100 kHz. For more accurate information, contact the manufacturer or consult their application notes.
-
Yes, the EKMQ351VSN121MP25S is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as stated in the manufacturer's documentation. This ensures the capacitor meets the necessary environmental and safety standards.
-
The recommended storage condition for the EKMQ351VSN121MP25S is in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and relative humidity below 70%. Avoid storing the capacitors in direct sunlight, high temperatures, or humid environments to prevent degradation.