Part Details for EKMH350VSN103MR35T by United Chemi-Con Inc
Results Overview of EKMH350VSN103MR35T by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKMH350VSN103MR35T Information
EKMH350VSN103MR35T by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKMH350VSN103MR35T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M6548
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In, Capacitance:10000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH350VSN103MR35T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EKMH350VSN103MR35T
EKMH350VSN103MR35T CAD Models
EKMH350VSN103MR35T Part Data Attributes
|
EKMH350VSN103MR35T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMH350VSN103MR35T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 41 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2900 mA | |
Series | KMH-LU |
EKMH350VSN103MR35T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EKMH350VSN103MR35T is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, the EKMH350VSN103MR35T is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, making it suitable for use in high-vibration environments.
-
The EKMH350VSN103MR35T is designed to operate in temperatures up to 125°C, with a derating of capacitance and impedance at higher temperatures. Consult the datasheet for specific derating curves.
-
The EKMH350VSN103MR35T meets the requirements for Class X1 safety certification, making it suitable for use in safety-critical applications such as power supplies and lighting equipment.
-
The EKMH350VSN103MR35T should be stored in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.