Part Details for EGXE500ELL470MH12D by United Chemi-Con Inc
Results Overview of EGXE500ELL470MH12D by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGXE500ELL470MH12D Information
EGXE500ELL470MH12D by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EGXE500ELL470MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3435-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
403 In Stock |
|
$0.3359 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 50V 20% (8 X 12mm) Radial 3.5mm 280mA 2000h 125°C Automotive Bulk RoHS: Compliant |
1449 In Stock |
|
$0.2093 / $0.5450 | Buy Now |
DISTI #
67001152
|
Verical | Cap Aluminum Lytic 47uF 50V 20% (8 X 12mm) Radial 3.5mm 0.28A 2000h 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2303 | Americas - 1400 |
|
$0.2763 / $0.7088 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 12000 |
|
$0.1632 / $0.6278 | Buy Now |
|
Quest Components | 9600 |
|
$0.1841 / $0.8370 | Buy Now | |
|
Quest Components | 9600 |
|
$0.3014 / $1.0045 | Buy Now | |
DISTI #
EGXE500ELL470MH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 47uF 50V 20% (8 X 12mm) Radial 3.5mm 280mA 2000h 125°C Automotive Bulk RoHS: Compliant |
1449 In Stock |
|
$0.2093 / $0.5450 | Buy Now |
Part Details for EGXE500ELL470MH12D
EGXE500ELL470MH12D CAD Models
EGXE500ELL470MH12D Part Data Attributes
|
EGXE500ELL470MH12D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXE500ELL470MH12D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e6 | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 280 mA | |
Series | GXE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 3.5 mm |
EGXE500ELL470MH12D Frequently Asked Questions (FAQ)
-
According to United Chemi-Con's application notes, it is recommended to derate the voltage by 10-20% to ensure reliable operation and prevent premature failure.
-
The ESR of the EGXE500ELL470MH12D capacitor decreases with increasing frequency, but the exact values can be obtained from United Chemi-Con's technical support or through characterization testing.
-
The maximum ripple current rating for the EGXE500ELL470MH12D capacitor is not explicitly stated in the datasheet, but it can be calculated using the capacitor's ESR and the application's specific requirements. Consult with United Chemi-Con's technical support for guidance.
-
The EGXE500ELL470MH12D capacitor is rated for operation up to 125°C, but its performance and lifespan may degrade at higher temperatures. Consult with United Chemi-Con's technical support for guidance on high-temperature applications.
-
United Chemi-Con provides recommended PCB layout and land patterns for their capacitors, including the EGXE500ELL470MH12D. Consult their application notes or technical support for guidance.