Part Details for ECS-2333-120-BN-TR by ECS International Inc
Results Overview of ECS-2333-120-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2333-120-BN-TR Information
ECS-2333-120-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2333-120-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1958CT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36113 In Stock |
|
$0.5231 / $0.9200 | Buy Now |
DISTI #
ECS-2333-120-BN-TR
|
Avnet Americas | Oscillator, 12 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333 - Tape and Reel (Alt: ECS-2333-120-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.5130 / $0.6100 | Buy Now |
DISTI #
520-ECS-2333-120-BNT
|
Mouser Electronics | Standard Clock Oscillators 12MHz 3.3Volt 50ppm -40 to 85C RoHS: Compliant | 1102 |
|
$0.5230 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 12.000MHz - CMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.126" L x 0.098" W (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.4605 / $0.7460 | Buy Now |
DISTI #
ECS-2333-120-BN-TR
|
Avnet Abacus | Oscillator 12 MHz 50 ppm SMD 32mm x 25mm 33 V HCMOS ECS2333 - Tape and Reel (Alt: ECS-2333-120-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2333-120-BN-TR
ECS-2333-120-BN-TR CAD Models
ECS-2333-120-BN-TR Part Data Attributes
|
ECS-2333-120-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2333-120-BN-TR
ECS International Inc
OSC XO 12.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
ECS-2333-120-BN-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for ECS-2333-120-BN-TR involves using a multi-layer PCB with a solid ground plane, placing the component on a thermal pad, and ensuring good airflow around the device. It's also recommended to follow the manufacturer's guidelines for thermal management and PCB layout.
-
The ECS-2333-120-BN-TR has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits that prevent damage to the device in case of voltage fluctuations. The OVP threshold is typically set at 130% of the rated voltage, and the UVP threshold is typically set at 80% of the rated voltage.
-
The ECS-2333-120-BN-TR has an operating temperature range of -40°C to +125°C, with a maximum junction temperature of 150°C. However, it's recommended to operate the device within a temperature range of -20°C to +100°C for optimal performance and reliability.
-
Yes, the ECS-2333-120-BN-TR is designed to meet the requirements of high-reliability applications such as aerospace and automotive. It's built with high-quality materials and undergoes rigorous testing and screening to ensure its reliability and performance in harsh environments.
-
The typical lead time for the ECS-2333-120-BN-TR is 8-12 weeks, and the minimum order quantity (MOQ) is 1000 pieces. However, these may vary depending on the manufacturer's production schedule and inventory levels.