Part Details for E78-30A by Cherry Industrial Solutions
Results Overview of E78-30A by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E78-30A Information
E78-30A by Cherry Industrial Solutions is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E78-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E78-30A-ND
|
DigiKey | SWITCH SNAP ACT DPDT 0.1A 125V Min Qty: 10 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$12.1100 | Buy Now |
DISTI #
CH569-ND
|
DigiKey | SWITCH SNAP ACT DPDT 0.1A 125V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-E78-30A
|
Mouser Electronics | Pushbutton Switches DPDT .1A QC TERM RoHS: Compliant | 43 |
|
$8.9400 / $12.0600 | Buy Now |
DISTI #
000000000000016248
|
Sager | Pushbutton Switches DPDT .1A QC TERM Min Qty: 1000 | 0 |
|
$8.8500 / $9.2200 | Buy Now |