Part Details for E201SYCLE by C&K
Results Overview of E201SYCLE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E201SYCLE Information
E201SYCLE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E201SYCLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9306
|
Newark | Switch Toggle On None On Dpdt Round Lever Pc Pins |C&k Components E201SYCLE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for E201SYCLE
E201SYCLE CAD Models
E201SYCLE Part Data Attributes
|
E201SYCLE
C&K
Buy Now
Datasheet
|
Compare Parts:
E201SYCLE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | HIGH TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for E201SYCLE
This table gives cross-reference parts and alternative options found for E201SYCLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201SYCLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E201SYCRE | C&K | Check for Price | TOGGLE SWITCH | E201SYCLE vs E201SYCRE |