Part Details for E121SD1AV2GE by Littelfuse Inc
Results Overview of E121SD1AV2GE by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E121SD1AV2GE Information
E121SD1AV2GE by Littelfuse Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for E121SD1AV2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14662142
|
Arrow Electronics | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1110 | Americas - 1759 |
|
$9.4540 / $15.4080 | Buy Now |
|
Onlinecomponents.com | Sealed Snap-acting Momentary Pushbutton Switches RoHS: Compliant |
6 Partner Stock |
|
$9.2800 / $28.5100 | Buy Now |
DISTI #
88756831
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1110 | Americas - 1759 |
|
$9.4540 / $15.4080 | Buy Now |
|
Master Electronics | Sealed Snap-acting Momentary Pushbutton Switches RoHS: Compliant |
6 Partner Stock |
|
$9.2800 / $28.5100 | Buy Now |