Part Details for DSP56F827FG80E by NXP Semiconductors
Results Overview of DSP56F827FG80E by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56F827FG80E Information
DSP56F827FG80E by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56F827FG80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4078
|
Newark | Digital Signal Controller-Dsc 16 Bit 136Kb 80Mhz 2.75V Lqfp-128, Product Range:56800E Series, Core Frequency:80Mhz, Flash Memory Size:136Kb, No. Of I/O S:64I/O S, Embedded Interface Type:Sci, Spi, Ssi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp DSP56F827FG80E RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9400 | Buy Now |
DISTI #
DSP56F827FG80E-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 128LQFP Min Qty: 360 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$24.3204 | Buy Now |
DISTI #
DSP56F827FG80E
|
Avnet Americas | MCU 16-bit DSP56F8xx CISC 128KB Flash 2.5V 128-Pin LQFP Tray - Trays (Alt: DSP56F827FG80E) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.2168 / $23.7636 | Buy Now |
DISTI #
841-DSP56F827FG80E
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 80Mhz/40MIPS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07186621
|
Arrow Electronics | MCU 16-bit 56800 CISC 128KB Flash 2.5V 128-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Americas - 310 |
|
$22.5700 / $23.1700 | Buy Now |
DISTI #
85914348
|
Verical | MCU 16-bit 56800 CISC 128KB Flash 2.5V 128-Pin LQFP Tray RoHS: Compliant Min Qty: 360 Package Multiple: 360 Date Code: 2435 | Americas - 720 |
|
$25.3909 | Buy Now |
DISTI #
DSP56F827FG80E
|
Avnet Silica | MCU 16bit DSP56F8xx CISC 128KB Flash 25V 128Pin LQFP Tray (Alt: DSP56F827FG80E) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSP56F827FG80E
|
EBV Elektronik | MCU 16bit DSP56F8xx CISC 128KB Flash 25V 128Pin LQFP Tray (Alt: DSP56F827FG80E) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSP56F827FG80E
DSP56F827FG80E CAD Models
DSP56F827FG80E Part Data Attributes
|
DSP56F827FG80E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DSP56F827FG80E
NXP Semiconductors
16-BIT, 80MHz, OTHER DSP, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 128 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 5120 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSP56F827FG80E
This table gives cross-reference parts and alternative options found for DSP56F827FG80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56F827FG80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56F827FG80E | Freescale Semiconductor | Check for Price | 16 BIT HYBRID CONTROLLER | DSP56F827FG80E vs DSP56F827FG80E |
DSP56F827FG80 | Freescale Semiconductor | Check for Price | 16-BIT, 80MHz, OTHER DSP, PQFP128, LQFP-128 | DSP56F827FG80E vs DSP56F827FG80 |
DSP56F827FG80E Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56F827FG80E is 120 MHz, but it can be overclocked to 150 MHz with reduced voltage and temperature ranges.
-
The ADC on the DSP56F827FG80E can be configured using the ADCx_CFG register. The ADC clock, resolution, and trigger mode can be set using this register. Additionally, the ADCx_CAL register is used to calibrate the ADC.
-
The COP watchdog timer is used to monitor the operation of the microcontroller and reset it if it becomes stuck in an infinite loop or experiences a fault. The COP timer can be enabled or disabled using the COPCTL register.
-
The DMA controller on the DSP56F827FG80E can be used to transfer data between peripherals and memory without CPU intervention. The DMA controller is configured using the DMA_SAR, DMA_DAR, and DMA_TCR registers.
-
The Flash Protection feature on the DSP56F827FG80E allows the user to protect the Flash memory from accidental writes or erases. This feature can be enabled or disabled using the FPROT register.