Part Details for DSP56321VL240 by Freescale Semiconductor
Results Overview of DSP56321VL240 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP56321VL240 Information
DSP56321VL240 by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSP56321VL240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Signal Processor, 24-Ext Bit, 240MHz, CMOS, PBGA196 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$88.4400 / $110.5500 | Buy Now |
Part Details for DSP56321VL240
DSP56321VL240 CAD Models
DSP56321VL240 Part Data Attributes
|
DSP56321VL240
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56321VL240
Freescale Semiconductor
24-BIT, 240MHz, OTHER DSP, PBGA196, LEAD FREE, MOLDED ARRAY PROCESS, BGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 240 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56321VL240
This table gives cross-reference parts and alternative options found for DSP56321VL240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56321VL240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSP56321VF240 | NXP Semiconductors | Check for Price | 24-BIT, 240MHz, OTHER DSP, PBGA196 | DSP56321VL240 vs DSP56321VF240 |
DSP56321VF240 | Motorola Mobility LLC | Check for Price | 24-BIT, 240MHz, OTHER DSP, PBGA196, MOLDED ARRAY PROCESS, BGA-196 | DSP56321VL240 vs DSP56321VF240 |
DSP56321VL240 | NXP Semiconductors | Check for Price | 24-BIT, 240MHz, OTHER DSP, PBGA196 | DSP56321VL240 vs DSP56321VL240 |
DSP56321VL240 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSP56321VL240 is 240 MHz, but it can be overclocked to 250 MHz with careful thermal management and power supply design.
-
To optimize memory usage, use the on-chip memory (OCM) for frequently accessed data, minimize data copying, and use the DMA controller to transfer data between memory spaces. Additionally, use the cache to reduce memory access latency.
-
No, the DSP56321VL240 is a fixed-point DSP and does not support floating-point operations. It is optimized for fixed-point arithmetic and is suitable for applications such as audio processing, motor control, and industrial automation.
-
A boot loader can be implemented using the on-chip ROM boot loader or by creating a custom boot loader using the DSP's serial peripheral interface (SPI) or parallel interface. The boot loader should be designed to load the application code from an external memory device, such as a flash memory or an SD card.
-
The power consumption of the DSP56321VL240 depends on the clock frequency, voltage, and operating mode. At 240 MHz and 1.2V, the typical power consumption is around 1.2W. However, this can be reduced by using power-saving modes, such as idle mode or sleep mode, and by optimizing the clock frequency and voltage.