Part Details for DSP1A-L-DC5V by Panasonic Electronic Components
Results Overview of DSP1A-L-DC5V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP1A-L-DC5V Information
DSP1A-L-DC5V by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DSP1A-L-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3724-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8764 | Buy Now |
DISTI #
DSP1A-L-DC5V
|
Avnet Americas | - Bulk (Alt: DSP1A-L-DC5V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5824 / $2.9106 | Buy Now |
DISTI #
769-DSP1A-L-DC5V
|
Mouser Electronics | General Purpose Relays DS-P Relay, 1FormA, 1-coil Latch 5VDC RoHS: Compliant | 0 |
|
$3.4900 / $4.9000 | Order Now |
DISTI #
74613609
|
RS | Energy Managment RelayDS-P Relay, 1FormA, 1-coil latch Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Onlinecomponents.com | Power Relay 5VDC 5DC/8AAC SPST-NO (20.2mm 11mm 10.5mm) THT RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000007254508
|
Sager | GENERAL PURPOSE RELAYS THROUGH HOLE Min Qty: 50 | 0 |
|
$2.6900 / $3.1100 | Buy Now |
Part Details for DSP1A-L-DC5V
DSP1A-L-DC5V CAD Models
DSP1A-L-DC5V Part Data Attributes
|
DSP1A-L-DC5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1A-L-DC5V
Panasonic Electronic Components
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 5A (Contact), 125VDC (Contact), Random, AC/DC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Operate Voltage(DC) | 4 V | |
Coil Release Voltage(DC) | 4 V | |
Coil Resistance | 167 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@125VDC | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
DSP1A-L-DC5V Frequently Asked Questions (FAQ)
-
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure reliable operation and prevent thermal issues.
-
The DSP1A-L-DC5V has a high inrush current during switching, which can cause voltage drops and electromagnetic interference (EMI). To mitigate this, use a suitable inrush current limiter, such as a negative temperature coefficient (NTC) thermistor or a soft-start circuit.
-
The DSP1A-L-DC5V has a rated operating lifetime of 100,000 cycles at 5A, 250VAC. However, this can vary depending on factors like operating conditions, load type, and environmental factors. To ensure reliability, consider derating the relay's specifications and implementing a maintenance schedule.
-
The DSP1A-L-DC5V has a rated operating temperature range of -40°C to 85°C. While it can operate in high-temperature environments, it's essential to consider the relay's power derating and ensure proper heat dissipation to prevent thermal issues.
-
To ensure EMC, follow proper PCB design practices, such as using a solid ground plane, minimizing track lengths, and using shielding or filtering components. Additionally, consider using a relay with built-in EMC features, such as the DSP1A-L-DC5V's built-in surge absorber.