Part Details for DS90CR216MTDX by Rochester Electronics LLC
Results Overview of DS90CR216MTDX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90CR216MTDX Information
DS90CR216MTDX by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS90CR216MTDX
DS90CR216MTDX CAD Models
DS90CR216MTDX Part Data Attributes
|
DS90CR216MTDX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90CR216MTDX
Rochester Electronics LLC
TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LOW PROFILE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90CR216MTDX
This table gives cross-reference parts and alternative options found for DS90CR216MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR216MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90CR216MTD | Texas Instruments | $4.4692 | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP | DS90CR216MTDX vs DS90CR216MTD |
DS90CR216AMTD | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216AMTD |
DS90CR216AMTDX/NOPB | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216AMTDX/NOPB |
DS90CR216MTDX/NOPB | Texas Instruments | Check for Price | +3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link - 66 MHz 48-TSSOP | DS90CR216MTDX vs DS90CR216MTDX/NOPB |
DS90CR216AMTDX | Texas Instruments | Check for Price | TRIPLE LINE RECEIVER, PDSO48, TSSOP-48 | DS90CR216MTDX vs DS90CR216AMTDX |
DS90CR216AMTDX | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216AMTDX |
DS90CR216MTD | National Semiconductor Corporation | Check for Price | IC TRIPLE LINE RECEIVER, PDSO48, LOW PROFILE, TSSOP-48, Line Driver or Receiver | DS90CR216MTDX vs DS90CR216MTD |