Part Details for DS89C386TMEA/NOPB by Texas Instruments
Results Overview of DS89C386TMEA/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS89C386TMEA/NOPB Information
DS89C386TMEA/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS89C386TMEA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86278275
|
Verical | Twelve Receiver RS-422 48-Pin SSOP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1601 | Americas - 24886 |
|
$4.9250 / $6.1500 | Buy Now |
DISTI #
86278436
|
Verical | Twelve Receiver RS-422 48-Pin SSOP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1701 | Americas - 6569 |
|
$4.9250 / $6.1500 | Buy Now |
|
Rochester Electronics | IC LINE REC CMOS DIF 12CH 48SSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 31455 |
|
$3.9400 / $4.9200 | Buy Now |
Part Details for DS89C386TMEA/NOPB
DS89C386TMEA/NOPB CAD Models
DS89C386TMEA/NOPB Part Data Attributes
|
DS89C386TMEA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS89C386TMEA/NOPB
Texas Instruments
Twelve Channel CMOS Differential Line Receiver 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 12 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 12 | |
Seated Height-Max | 2.74 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DS89C386TMEA/NOPB
This table gives cross-reference parts and alternative options found for DS89C386TMEA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS89C386TMEA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS89C386TMEAX/NOPB | Texas Instruments | Check for Price | 12 LINE RECEIVER, PDSO48 | DS89C386TMEA/NOPB vs DS89C386TMEAX/NOPB |
DS89C386TMEA | Texas Instruments | Check for Price | Twelve Channel CMOS Differential Line Receiver 48-SSOP -40 to 85 | DS89C386TMEA/NOPB vs DS89C386TMEA |
DS89C386TMEAX | Texas Instruments | Check for Price | 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | DS89C386TMEA/NOPB vs DS89C386TMEAX |
DS89C386TMEA/NOPB | National Semiconductor Corporation | Check for Price | IC 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Line Driver or Receiver | DS89C386TMEA/NOPB vs DS89C386TMEA/NOPB |
DS89C386TMEAX | National Semiconductor Corporation | Check for Price | Line Receiver, 12 Func, 12 Rcvr, CMOS, PDSO48 | DS89C386TMEA/NOPB vs DS89C386TMEAX |
DS89C386TMEA | National Semiconductor Corporation | Check for Price | IC 12 LINE RECEIVER, PDSO48, 0.300 INCH, PLASTIC, SSOP-48, Line Driver or Receiver | DS89C386TMEA/NOPB vs DS89C386TMEA |
DS89C386TMEA/NOPB Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DS89C386TMEA/NOPB is 25 MHz.
-
The DS89C386TMEA/NOPB has 256 KB of flash memory.
-
The operating voltage range of the DS89C386TMEA/NOPB is 4.5V to 5.5V.
-
Yes, the DS89C386TMEA/NOPB has two built-in UARTs (Universal Asynchronous Receiver-Transmitters).
-
Yes, the DS89C386TMEA/NOPB has a low-power mode called 'Idle Mode' that reduces power consumption.