Datasheets
DS14C535MSA/NOPB by:

+5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70

Part Details for DS14C535MSA/NOPB by Texas Instruments

Results Overview of DS14C535MSA/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

DS14C535MSA/NOPB Information

DS14C535MSA/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for DS14C535MSA/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 85979815
Verical Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1101 Americas - 6439
  • 61 $6.2000
  • 100 $5.8875
  • 500 $5.5750
  • 1,000 $5.2750
  • 10,000 $4.9625
$4.9625 / $6.2000 Buy Now
Rochester Electronics Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 1498
  • 25 $4.9600
  • 100 $4.7100
  • 500 $4.4600
  • 1,000 $4.2200
  • 10,000 $3.9700
$3.9700 / $4.9600 Buy Now
Win Source Electronics IC TRANSCEIVER FULL 3/5 28SSOP 835
  • 50 $1.2520
  • 115 $1.0268
  • 175 $0.9956
  • 240 $0.9633
  • 315 $0.9309
  • 415 $0.8351
$0.8351 / $1.2520 Buy Now

Part Details for DS14C535MSA/NOPB

DS14C535MSA/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS14C535MSA/NOPB Part Data Attributes

DS14C535MSA/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
DS14C535MSA/NOPB Texas Instruments +5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, EIAJ TYPE2, PLASTIC, SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 3
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 5
Seated Height-Max 2 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1000 ns
Width 5.3 mm

Alternate Parts for DS14C535MSA/NOPB

This table gives cross-reference parts and alternative options found for DS14C535MSA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C535MSA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DS14C535MSA/NOPB National Semiconductor Corporation Check for Price IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, PLASTIC, SSOP-28, Line Driver or Receiver DS14C535MSA/NOPB vs DS14C535MSA/NOPB
DS14C535MSAX/NOPB Texas Instruments Check for Price +5V Supply EIA/TIA-232 3 x 5 Driver Receiver 28-SSOP 0 to 70 DS14C535MSA/NOPB vs DS14C535MSAX/NOPB
DS14C535MSAX/NOPB National Semiconductor Corporation Check for Price IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, SSOP-28, Line Driver or Receiver DS14C535MSA/NOPB vs DS14C535MSAX/NOPB
DS14C535MSAX National Semiconductor Corporation Check for Price IC TRIPLE LINE TRANSCEIVER, PDSO28, EIAJ TYPE2, SSOP-28, Line Driver or Receiver DS14C535MSA/NOPB vs DS14C535MSAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS14C535MSA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS14C535MSA/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS14C535MSA/NOPB would you like to use for your alert(s)?
  • Please alert me when DS14C535MSA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS14C535MSA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS14C535MSA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS14C535MSA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS14C535MSA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS14C535MSA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: