Part Details for DRC12-40PCE by TE Connectivity
Results Overview of DRC12-40PCE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRC12-40PCE Information
DRC12-40PCE by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DRC12-40PCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DRC12-40PCE-ND
|
DigiKey | REC, 40P, BLK, E, FLANGE, C Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7205 | Buy Now |
DISTI #
571-DRC12-40PCE
|
Mouser Electronics | Automotive Connectors 40P RECP ASM RoHS: Compliant | 0 |
|
$28.3600 / $29.7700 | Order Now |
|
TE Connectivity | REC, 40P, BLK, E, FLANGE, C Number of Positions: 40 Connector & Housing Type: Housing for Male Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Deutsch Drc Housing | 40 Housing for Male Terminals 1.59 mm .063" | Part Number: DRC12-40PCE | Internal Number: DRC12-40PCE | Alias Number: ZPF000000000131277 | TE Connectivity RoHS: Compliant Min Qty: 1 | 38 |
|
$14.8100 / $30.4800 | Buy Now |
|
Onlinecomponents.com | REC, 40P, BLK, E, FLANGE, C RoHS: Compliant | 0 |
|
$28.9000 / $48.6700 | Buy Now |
DISTI #
DRC12-40PCE
|
TTI | Automotive Connectors 40P RECP ASM Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$28.0800 / $29.4700 | Buy Now |
DISTI #
DRC12-40PCE
|
Avnet Abacus | (Alt: DRC12-40PCE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DRC12-40PCE
|
Avnet Abacus | (Alt: DRC12-40PCE) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 40P, BLK, E, FLANGE, C RoHS: Compliant | 0 |
|
$28.9000 / $48.6700 | Buy Now |
Part Details for DRC12-40PCE
DRC12-40PCE CAD Models
DRC12-40PCE Part Data Attributes
|
DRC12-40PCE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRC12-40PCE
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.84 inch | |
Body Depth | 2.098 inch | |
Body Length | 1.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.216 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.49 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |