Part Details for DPS10111AKLS2 by APEM Inc
Results Overview of DPS10111AKLS2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS10111AKLS2 Information
DPS10111AKLS2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DPS10111AKLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9932
|
Newark | Pushwheel Dps10 Rohs Compliant: Yes |Apem DPS10111AKLS2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0900 / $43.1700 | Buy Now |
DISTI #
679-DPS10111AKLS2-ND
|
DigiKey | PUSHWHEEL DPS10 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8174 | Buy Now |
DISTI #
642-DPS10111AKLS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS10 | 0 |
|
$18.4200 | Order Now |
DISTI #
74998978
|
RS | PUSHWHEEL DPS10 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2400 | RFQ |
|
Onlinecomponents.com | Pushwheel Switch - .394"(10mm) Wide - Decimal Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Short P.C. Board - With P.C. Solder Pins - Black. RoHS: Compliant | 0 |
|
$16.7500 / $35.0700 | Buy Now |
|
Master Electronics | Pushwheel Switch - .394"(10mm) Wide - Decimal Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Short P.C. Board - With P.C. Solder Pins - Black. RoHS: Compliant | 0 |
|
$16.7500 / $35.0700 | Buy Now |
Part Details for DPS10111AKLS2
DPS10111AKLS2 CAD Models
DPS10111AKLS2 Part Data Attributes
|
DPS10111AKLS2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS10111AKLS2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Decimal, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 23 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |