Part Details for DPS10111AK2 by APEM Inc
Results Overview of DPS10111AK2 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS10111AK2 Information
DPS10111AK2 by APEM Inc is a Thumb/Pushwheel Switch.
Thumb/Pushwheel Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for DPS10111AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9933
|
Newark | Pushwheel Dps10 Rohs Compliant: Yes |Apem DPS10111AK2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $36.2900 | Buy Now |
DISTI #
DPS10111AK2-ND
|
DigiKey | SWITCH THUMB DECIMAL 0.1A 40V Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.6854 | Buy Now |
DISTI #
642-DPS10111AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SWITCH RoHS: Compliant | 0 |
|
$19.9900 | Order Now |
DISTI #
74998977
|
RS | PUSHWHEEL DPS10 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0100 | RFQ |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
8 In Stock |
|
$14.0800 / $30.8500 | Buy Now |
DISTI #
51553770
|
Verical | Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 40VAC 40VDC PC Board Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 7 |
|
$23.5820 / $40.1050 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
8 In Stock |
|
$14.0800 / $30.8500 | Buy Now |
|
Vyrian | Switches | 8 |
|
RFQ |
Part Details for DPS10111AK2
DPS10111AK2 CAD Models
DPS10111AK2 Part Data Attributes
|
DPS10111AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS10111AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Decimal, 10 Positions, 1A, 40VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 23 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH |
DPS10111AK2 Frequently Asked Questions (FAQ)
-
The recommended torque for the DPS10111AK2's actuator is 0.5 Nm to 1.5 Nm (0.36 lbf-in to 1.06 lbf-in). Exceeding this torque may damage the switch.
-
Yes, the DPS10111AK2 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard, which involves 10-2000 Hz frequency sweeps with 10 G acceleration.
-
APEM recommends cleaning the DPS10111AK2 with a soft, dry brush or a lint-free cloth. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its sealing.
-
No, the DPS10111AK2 is not designed for use in explosive or hazardous environments. It does not meet the requirements for intrinsic safety or explosion-proofing. Use in such environments may be dangerous and is not recommended.
-
The expected lifespan of the DPS10111AK2 is 1 million cycles, based on APEM's testing and quality control procedures. However, actual lifespan may vary depending on usage, environment, and maintenance.