Part Details for DE2L-DALB by ZF Friedrichshafen AG
Results Overview of DE2L-DALB by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DE2L-DALB Information
DE2L-DALB by ZF Friedrichshafen AG is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for DE2L-DALB
DE2L-DALB CAD Models
DE2L-DALB Part Data Attributes
|
DE2L-DALB
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
DE2L-DALB
ZF Friedrichshafen AG
Snap Acting/Limit Switch, Momentary, 5A, 30VDC, 5.4102mm, 3 PCB Hole Cnt, Solder Terminal, Straight Lever Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Length | 0.189 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 5.4102 mm | |
Actuator Type | STRAIGHT LEVER | |
Additional Feature | UL, VDE APPROVAL | |
Body Breadth | 6.3754 mm | |
Body Height | 10.3886 mm | |
Body Length or Diameter | 19.7866 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 0.5894 N | |
Operating Position | 0.354 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.165 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |