Part Details for DB02D1205A by Delta Electronics Inc
Results Overview of DB02D1205A by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB02D1205A Information
DB02D1205A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DB02D1205A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1414-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6367 | Buy Now |
DISTI #
108-DB02D1205A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 2W RoHS: Compliant | 0 |
|
$10.8200 / $13.2800 | Order Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | 6 |
|
$16.3200 / $18.3600 | Buy Now | |
|
Quest Components | 6 |
|
$12.9240 / $17.2320 | Buy Now | |
|
Quest Components | 4 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for DB02D1205A
DB02D1205A CAD Models
DB02D1205A Part Data Attributes
|
DB02D1205A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DB02D1205A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-16/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DIP-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 23.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |
DB02D1205A Frequently Asked Questions (FAQ)
-
Delta Electronics provides a reference design guide for the DB02D1205A, which includes recommended PCB layout and thermal design considerations. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal management.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Delta Electronics recommends using capacitors with a voltage rating of at least 1.5 times the input voltage and a ripple current rating of at least 2 times the output current. Additionally, the output capacitor should have a low ESR to minimize voltage ripple.
-
The DB02D1205A has a maximum allowable ambient temperature of 85°C, but it's recommended to derate the output power by 2.5% per degree above 70°C to ensure reliable operation.
-
The DB02D1205A has built-in OVP and UVP circuits, but they can be adjusted or customized using external components. It's recommended to add external OVP and UVP circuits to ensure protection against abnormal input voltage conditions.
-
The recommended input voltage range for the DB02D1205A is 36V to 75V, but it can operate from 30V to 80V with reduced performance and efficiency. It's essential to ensure the input voltage stays within the recommended range for optimal performance and reliability.