Part Details for DAMY-3W3S by ITT Interconnect Solutions
Results Overview of DAMY-3W3S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMY-3W3S Information
DAMY-3W3S by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMY-3W3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMY-3W3S
|
Avnet Americas | Conn D-Subminiature RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: DAMY-3W3S) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V90:2381_09165670
|
Arrow Electronics | Conn D-Sub SKT 3Cavity POS ST 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 | Americas - 7 |
|
$7.5080 / $7.9010 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 3Cavity POS ST 3 Terminal 1 Port |
459 In Stock |
|
$10.0100 / $10.6000 | Buy Now |
DISTI #
28875021
|
Verical | Conn D-Sub SKT 3Cavity POS ST 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3613 |
|
$9.7029 / $13.8876 | Buy Now |
DISTI #
51563998
|
Verical | Conn D-Sub SKT 3Cavity POS ST 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Americas - 450 |
|
$13.0130 / $13.7800 | Buy Now |
DISTI #
25982745
|
Verical | Conn D-Sub SKT 3Cavity POS ST 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 | Americas - 7 |
|
$7.5080 / $7.9010 | Buy Now |
DISTI #
DAMY-3W3S
|
Avnet Abacus | Conn DSubminiature RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: DAMY-3W3S) RoHS: Not Compliant Min Qty: 210 Package Multiple: 70 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 3Cavity POS ST 3 Terminal 1 Port |
459 In Stock |
|
$10.0100 / $10.6000 | Buy Now |
Part Details for DAMY-3W3S
DAMY-3W3S CAD Models
DAMY-3W3S Part Data Attributes
DAMY-3W3S Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the DAMY-3W3S connector, as specified by ITT Interconnect Solutions.
-
Yes, the DAMY-3W3S connector is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
Yes, the DAMY-3W3S connector is designed to be compatible with other ITT Interconnect Solutions products, including their range of connectors, contacts, and accessories.
-
The operating temperature range of the DAMY-3W3S connector is -55°C to 125°C (-65°F to 257°F), making it suitable for use in a wide range of applications.
-
Yes, the DAMY-3W3S connector is designed to operate in harsh environments, including exposure to moisture, salt spray, and other corrosive substances.