Part Details for DAC8412FT by Analog Devices Inc
Results Overview of DAC8412FT by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8412FT Information
DAC8412FT by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for DAC8412FT
DAC8412FT CAD Models
DAC8412FT Part Data Attributes
|
DAC8412FT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412FT
Analog Devices Inc
IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC8412FT
This table gives cross-reference parts and alternative options found for DAC8412FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU7344HFV | ROHM Semiconductor | Check for Price | Clock Generator, 40.5MHz, CMOS, PDSO6, HVSOF-6 | DAC8412FT vs BU7344HFV |
5962-9176402MXX | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | DAC8412FT vs 5962-9176402MXX |
DAC8412ET | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | DAC8412FT vs DAC8412ET |
5962-9176401MXA | Analog Devices Inc | Check for Price | Quad, 12-Bit DAC Voltage Output with Readback | DAC8412FT vs 5962-9176401MXA |
DAC8412BT/883 | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | DAC8412FT vs DAC8412BT/883 |