-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19us SETTLING TIME, 8-BIT DAC, PQCC28, PLASTIC, LCC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8408FPC by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Quad 8-Bit Multiplying CMOS D/A Converter with Memory RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2023 |
|
$11.9500 / $14.9400 | Buy Now |
|
ComSIT USA | QUAD 8-BIT MULTIPLYING CMOS D/A CONVERTER WITH MEMORY D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.19us Settling Time, PQCC28 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8408FPC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8408FPC
Analog Devices Inc
QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19us SETTLING TIME, 8-BIT DAC, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.19 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for DAC8408FPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8408FPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8408FPC | Precision Monolithics Inc | Check for Price | D/A Converter, 4 Func, PDCC28, PLASTIC, LCC-28 | DAC8408FPC vs DAC8408FPC |
DAC8408BIFPC | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 0.19 us SETTLING TIME, 8-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | DAC8408FPC vs DAC8408BIFPC |
MP7628KP | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PQCC28, PLASTIC, LCC-28 | DAC8408FPC vs MP7628KP |
MP7628JP | Exar Corporation | Check for Price | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 0.25us Settling Time, PQCC28, PLASTIC, LCC-28 | DAC8408FPC vs MP7628JP |
DAC8408FPCZ | Analog Devices Inc | Check for Price | Quad 8-Bit Multiplying CMOS D/A Converter with Memory | DAC8408FPC vs DAC8408FPCZ |