Part Details for D8088 by Intel Corporation
Results Overview of D8088 by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D8088 Information
D8088 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for D8088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86103630
|
Verical | MPU 8088 Processor CISC 8bit HMOS 5MHz 40-Pin CDIP Min Qty: 40 Package Multiple: 1 Date Code: 9601 | Americas - 2714 |
|
$7.6750 / $9.6000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 44 |
|
$30.0000 / $32.5000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 23 |
|
$21.2400 / $23.6000 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 2 |
|
$13.6202 / $14.5931 | Buy Now |
|
Quest Components | IC,MICROPROCESSOR,16-BIT,MOS,DIP,40PIN,CERAMIC | 1 |
|
$23.6000 | Buy Now |
|
Rochester Electronics | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2714 |
|
$6.1400 / $7.6800 | Buy Now |
|
ComSIT USA | 8-BIT MICROPROCESSOR CPU Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40 RoHS: Not Compliant |
|
|
RFQ |
Part Details for D8088
D8088 CAD Models
D8088 Part Data Attributes
|
D8088
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8088
Intel Corporation
Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Intel | |
Additional Feature | MAXIMUM AND MINIMUM MODES OF OPERATION | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.72 mm | |
Speed | 5 MHz | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D8088
This table gives cross-reference parts and alternative options found for D8088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QD8088 | Intel Corporation | Check for Price | Microprocessor, 8-Bit, 5MHz, MOS, CDIP40, CERDIP-40 | D8088 vs QD8088 |
8088/BQA | Rochester Electronics LLC | Check for Price | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | D8088 vs 8088/BQA |
TD8088 | Intel Corporation | Check for Price | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, CERDIP-40 | D8088 vs TD8088 |
D8088B | AMD | Check for Price | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | D8088 vs D8088B |
P8088 | Intel Corporation | Check for Price | Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | D8088 vs P8088 |
ID8088 | AMD | Check for Price | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | D8088 vs ID8088 |
D8088 Frequently Asked Questions (FAQ)
-
The D8088 can operate at a maximum clock frequency of 5 MHz.
-
The D8088 consumes a maximum of 1.2 watts of power at 5V and 5MHz.
-
The instruction cycle time of the D8088 is 2-4 clock cycles, depending on the instruction.
-
No, the D8088 does not have a built-in clock generator. An external clock source is required.
-
The D8088 can address up to 64 KB of memory.